ifm electronic, E1 Series Plug for Use with Sensor, RoHS Standard
- RS Stock No.:
- 594-861
- Mfr. Part No.:
- E11551
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€15.52
(exc. VAT)
€19.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.52 |
*price indicative
- RS Stock No.:
- 594-861
- Mfr. Part No.:
- E11551
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Plug | |
| Product Type | Plug | |
| For Use With | Sensor | |
| Series | E1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Plug | ||
Product Type Plug | ||
For Use With Sensor | ||
Series E1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic Wirable Plug operates at voltages below 60 V AC and 75 V DC with a protection class III rating. It supports a maximum current load of 4 A and is suitable for ambient temperatures ranging from -25°C to 90°C.
Gold-plated contacts
IP 68 rated
Nut made of brass and is nickel-plated
