ifm electronic E1 Series Cable, 8 Port, M12
- RS Stock No.:
- 594-865
- Mfr. Part No.:
- E12640
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€53.93
(exc. VAT)
€66.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.93 |
*price indicative
- RS Stock No.:
- 594-865
- Mfr. Part No.:
- E12640
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Cable | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 36V ac | |
| Series | E1 | |
| Interface Type | M12 | |
| Housing Material | TPU | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Number of Ways | 8 | |
| Minimum Operating Voltage | 30V ac | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Cable | ||
Number of Ports 8 | ||
Maximum Operating Voltage 36V ac | ||
Series E1 | ||
Interface Type M12 | ||
Housing Material TPU | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Number of Ways 8 | ||
Minimum Operating Voltage 30V ac | ||
- COO (Country of Origin):
- DE
The ifm electronic Y Connection Cable operates at voltages below 30 V AC and 36 V DC with a protection class III rating. It supports a maximum current load of 2 A and is suitable for ambient temperatures ranging from -25°C to 80°C.
Free from silicone
IP67 rated
Nut made of brass and is nickel-plated
