ifm electronic E1 Series Cable, 4 Port, M12
- RS Stock No.:
- 594-898
- Mfr. Part No.:
- E12639
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€19.08
(exc. VAT)
€23.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.08 |
*price indicative
- RS Stock No.:
- 594-898
- Mfr. Part No.:
- E12639
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Cable | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 36V ac | |
| Series | E1 | |
| Interface Type | M12 | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Voltage | 30V ac | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Cable | ||
Number of Ports 4 | ||
Maximum Operating Voltage 36V ac | ||
Series E1 | ||
Interface Type M12 | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Voltage 30V ac | ||
Number of Ways 4 | ||
- COO (Country of Origin):
- PL
The ifm electronic Splitter Cable End Cap 4p operates at voltages below 30 V AC and 36 V DC with a maximum current load of 4 A. It is designed for ambient temperatures from -25°C to 85°C and moving ambient temperatures above -15°C.
Free from silicone
Gold-plated contacts
IP67 rated
Halogen-free
