ifm electronic, E2 Series Housing for Use with Sensor
- RS Stock No.:
- 594-867
- Mfr. Part No.:
- E21286
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€36.89
(exc. VAT)
€45.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.89 |
*price indicative
- RS Stock No.:
- 594-867
- Mfr. Part No.:
- E21286
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Housing | |
| Product Type | Housing | |
| For Use With | Sensor | |
| Series | E2 | |
| Hazardous Area Certification | No | |
| Width | 20.5mm | |
| Height | 59.3mm | |
| Depth | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Housing | ||
Product Type Housing | ||
For Use With Sensor | ||
Series E2 | ||
Hazardous Area Certification No | ||
Width 20.5mm | ||
Height 59.3mm | ||
Depth 40mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ifm electronic Welding Protection O5 Standard weighs 42 grams. It is designed to offer reliable protection during welding tasks.
Fixing element is made of stainless steel
Front pane is made PMMA
Related links
- ifm electronic, E2 Series Housing for Use with Sensor
- ifm electronic, E2 Series Cap for Use with Sensor
- ifm electronic, E2 Series Tool for Use with Sensor
- ifm electronic ROHS Standard
- ifm electronic, E212 Series Cap for Use with Sensor
- ifm electronic, E212 Series Bracket for Use with Sensor
- ifm electronic, E Series Progressive Ring Fitting for Use with Sensor
- ifm electronic RoHS Standard
