ifm electronic, E Series Seal Sensor Accessories for Use with Sensor, RoHS Standard
- RS Stock No.:
- 191-649
- Mfr. Part No.:
- E43376
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 5 units)*
€5.34
(exc. VAT)
€6.57
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.34 | €1.068 |
*price indicative
- RS Stock No.:
- 191-649
- Mfr. Part No.:
- E43376
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Seal | |
| Sub Type | Sensor Accessories | |
| Product Type | Seal | |
| For Use With | Sensor | |
| Series | E | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Seal | ||
Sub Type Sensor Accessories | ||
Product Type Seal | ||
For Use With Sensor | ||
Series E | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Flat Seal ensures reliable axial and radial sealing for process sensors in containers and pipes. Made from NBR reinforced fiber, it maintains a seal even under very high system pressures. With dimensions of 26.5 x 21.3 x 1.5 mm, it is sold in packs of five pieces and is ideal for robust sealing applications.
Reliable axial and radial sealing
Sealed even at very high system pressure
For the installation of process sensors in containers and pipes
