ifm electronic, E Series Progressive Ring Fitting for Use with Sensor
- RS Stock No.:
- 191-390
- Mfr. Part No.:
- E30016
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€34.34
(exc. VAT)
€42.24
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.34 |
*price indicative
- RS Stock No.:
- 191-390
- Mfr. Part No.:
- E30016
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Connector | |
| Accessory Type | Progressive Ring Fitting | |
| For Use With | Sensor | |
| Series | E | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Connector | ||
Accessory Type Progressive Ring Fitting | ||
For Use With Sensor | ||
Series E | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Ifm Electronics Progressive Ring Fitting is designed for quick and easy mounting of temperature sensors. It features a robust stainless steel construction for harsh industrial environments and allows precise adjustment of the sensor's immersion depth. With a high pressure rating, it ensures reliable performance in demanding conditions.
Quick and easy mounting of temperature sensors
User-friendly setting of the requested immersion depth of the sensor
Robust design for use in harsh industrial environments
High pressure rating
Related links
- ifm electronic EAC Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic, E30047 Series Progressive Ring Fitting for Use with Temperature Sensor
- ifm electronic Machines, RoHS Standard
- ifm electronic Devices, RoHS Standard
