ifm electronic, E2 Series Mount Clip for Use with Touch Sensors, ROHS Standard
- RS Stock No.:
- 723-152
- Mfr. Part No.:
- E20974
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€9.92
(exc. VAT)
€12.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.92 |
*price indicative
- RS Stock No.:
- 723-152
- Mfr. Part No.:
- E20974
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mount Clip | |
| Product Type | Photoelectric Sensor | |
| For Use With | Touch Sensors | |
| Series | E2 | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mount Clip | ||
Product Type Photoelectric Sensor | ||
For Use With Touch Sensors | ||
Series E2 | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- DE
The IFM electronic Swivel-Mount Clip is designed for secure attachment and efficient operation of various system components. It supports the functionality of the OJ ball, ensuring reliability in application. With a maximum tightening torque of 3 Nm for M4 screws, it provides adequate fastening strength while maintaining ease of installation. Crafted from Durable diecast zinc, the clip offers longevity and resistance to wear in demanding environments. Weighing just 41.5 grams, it is lightweight and easy to handle, making it a practical choice for various mounting needs. This clip is packaged as a single unit, Ideal for individual replacements or bespoke installations.
Swivel design facilitates optimal positioning for various applications
Support for OJ ball components enhances overall system efficiency
Maximum tightening torque of 3 Nm ensures secure and stable fastening
Constructed from diecast zinc for excellent durability and resistance
Lightweight design at 41.5 grams simplifies handling and installation
Packaged as a single clip, perfect for tailored solutions
Ideal for use in mechanical setups requiring reliable support
