ifm electronic, E2 Series Tool for Use with Sensor
- RS Stock No.:
- 594-871
- Mfr. Part No.:
- E21280
- Manufacturer:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 594-871
- Mfr. Part No.:
- E21280
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Tool | |
| Product Type | Tool | |
| For Use With | Sensor | |
| Series | E2 | |
| Hazardous Area Certification | No | |
| Depth | 2.8mm | |
| Height | 33.5mm | |
| Width | 12.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Tool | ||
Product Type Tool | ||
For Use With Sensor | ||
Series E2 | ||
Hazardous Area Certification No | ||
Depth 2.8mm | ||
Height 33.5mm | ||
Width 12.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ifm electronic Slit Diaphragm O6 0.5 x 8 mm is designed for types O6E and O6S and is made of plastic. It has an application range of 0.8 meters and can detect objects as small as 0.3 mm in diameter. The diaphragm weighs 4.5 grams and measures 33.5 x 12.5 x 2.8 mm.
Made of stainless steel
Related links
- ifm electronic, E2 Series Tool for Use with Sensor
- ifm electronic, E2 Series Housing for Use with Sensor
- ifm electronic, E2 Series Cap for Use with Sensor
- ifm electronic ROHS Standard
- ifm electronic CE Certified Standard
- ifm electronic CE Certified Standard
- ifm electronic, E212 Series Cap for Use with Sensor
- ifm electronic, E212 Series Bracket for Use with Sensor
