ifm electronic, EBC Series Tool for Use with Sensor, CE Certified Standard

Subtotal (1 unit)*

€24.55

(exc. VAT)

€30.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.55

*price indicative

RS Stock No.:
594-881
Mfr. Part No.:
EBC114
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Tool

Accessory Type

Tool

For Use With

Sensor

Series

EBC

Standards/Approvals

CE Certified

COO (Country of Origin):
PL
The ifm electronic Y-Splitter has a maximum total current load of 4 A and an overall current rating of 3 A (UL). It operates in ambient temperatures from -25°C to 90°C, with a cULus rating limiting it to 65°C. The storage temperature ranges from -25°C to 55°C, with storage humidity between 10% and 100%. It meets other climatic storage conditions according to class 1K22 / DIN 60721-3-1.

Free from silicone

Gold-plated contacts

IP69K rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy