ifm electronic, E2 Series Tool for Use with Sensor

Subtotal (1 unit)*

€15.26

(exc. VAT)

€18.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.26

*price indicative

RS Stock No.:
594-878
Mfr. Part No.:
E21282
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Tool

Accessory Type

Tool

For Use With

Sensor

Series

E2

Hazardous Area Certification

No

Depth

2.8mm

Width

12.5mm

Height

33.5mm

Standards/Approvals

No

COO (Country of Origin):
DE
The ifm electronic Slit Diaphragm O6 2 x 8 mm is designed for types O6E and O6S and is made of plastic. It has an application range of 3 meters and can detect objects as small as 1 mm in diameter. The diaphragm weighs 6 grams and measures 33.5 x 12.5 x 2.8 mm.

Made of stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy