ifm electronic, N0 Series Amplifier for Use with Sensor, RoHS, CE Standard
- RS Stock No.:
- 594-893
- Mfr. Part No.:
- N0530A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€173.38
(exc. VAT)
€213.26
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.38 |
*price indicative
- RS Stock No.:
- 594-893
- Mfr. Part No.:
- N0530A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Amplifier Module | |
| Accessory Type | Amplifier | |
| For Use With | Sensor | |
| Series | N0 | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Amplifier Module | ||
Accessory Type Amplifier | ||
For Use With Sensor | ||
Series N0 | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- ID
The ifm electronic switching amplifier for Namur sensors is designed for short-circuit and wire monitoring applications. It operates at 24 V DC with an operating voltage tolerance of -15% to +25%. The current consumption is less than 23 mA. It features one channel and uses a relay-type electrical output.
IP20 rated
10 million switching cycles mechanical
