Banner, SMB Series Mounting Bracket for Use with V S1 Series Sensors, RoHS Standard
- RS Stock No.:
- 293-433
- Mfr. Part No.:
- SMBVS1T
- Manufacturer:
- Banner
Subtotal (1 unit)*
€39.18
(exc. VAT)
€48.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €39.18 |
*price indicative
- RS Stock No.:
- 293-433
- Mfr. Part No.:
- SMBVS1T
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | V S1 Series Sensors | |
| Series | SMB | |
| Width | 25mm | |
| Height | 32mm | |
| Depth | 22mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With V S1 Series Sensors | ||
Series SMB | ||
Width 25mm | ||
Height 32mm | ||
Depth 22mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Bracket is an accessory used for VS1 sensors. It is a right mount right-angle bracket.
Made of stainless steel
