SICK, BEF Series Mounting Bracket Accessory for Use with Sensors, RoHS Standard
- RS Stock No.:
- 285-0924
- Mfr. Part No.:
- BEF-W150-A
- Manufacturer:
- SICK
Subtotal (1 unit)*
€25.55
(exc. VAT)
€31.43
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.55 |
*price indicative
- RS Stock No.:
- 285-0924
- Mfr. Part No.:
- BEF-W150-A
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Accessory | |
| Accessory Type | Mounting Bracket | |
| Product Type | Bracket | |
| For Use With | Sensors | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Height | 29.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Accessory | ||
Accessory Type Mounting Bracket | ||
Product Type Bracket | ||
For Use With Sensors | ||
Series BEF | ||
Hazardous Area Certification No | ||
Height 29.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Overview
The Mounting bracket for wall mounting is made from Steel, zinc coated material.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
