Leuze, BPS 300i Series Mounting Bracket 12.5 mm for Use with BPS 300i Series Bar Code Positioning System, RoHS Standard
- RS Stock No.:
- 616-476
- Mfr. Part No.:
- BTU 0300M-W
- Manufacturer:
- Leuze
Subtotal (1 unit)*
€114.66
(exc. VAT)
€141.03
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.66 |
*price indicative
- RS Stock No.:
- 616-476
- Mfr. Part No.:
- BTU 0300M-W
- Manufacturer:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Sensor Accessory | |
| Accessory Type | Mounting Bracket | |
| For Use With | BPS 300i Series Bar Code Positioning System | |
| Series | BPS 300i | |
| Hazardous Area Certification | No | |
| Height | 57.7mm | |
| Width | 55mm | |
| Diameter | 12.5mm | |
| Depth | 56mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Sensor Accessory | ||
Accessory Type Mounting Bracket | ||
For Use With BPS 300i Series Bar Code Positioning System | ||
Series BPS 300i | ||
Hazardous Area Certification No | ||
Height 57.7mm | ||
Width 55mm | ||
Diameter 12.5mm | ||
Depth 56mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Leuze Cubic mounting device designed for the BPS 300i series bar code positioning systems. Crafted from aluminium, it facilitates secure attachment via through-hole mounting on the system side and offers clampable or groove mounting options on the device side. This versatility ensures precise alignment and simplifies device replacement without the need for realignment.
Clampable and groove fastening
Through hole mounting
