Siemens, FK Series Mounting Bracket 5 mm for Use with Such as the QBM Series, Siemens Differential Pressure Sensors for

Subtotal (1 unit)*

€140.28

(exc. VAT)

€172.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€140.28

*price indicative

RS Stock No.:
636-446
Mfr. Part No.:
FK-PZ2 / BPZ:FK-PZ2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Sensor Accessory

Accessory Type

Mounting Bracket

For Use With

Such as the QBM Series, Siemens Differential Pressure Sensors for Air

Series

FK

Hazardous Area Certification

No

Diameter

5mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CH
The Siemens Air Duct Probe is designed for precise air quality monitoring and measurement within HVAC systems. It provides accurate data for parameters such as temperature, humidity, and air velocity, essential for maintaining air quality, optimizing energy efficiency, and improving HVAC system performance. It is an excellent choice for applications where accurate air quality measurements are critical.

RoHS compliant

Mechanically robust

Airtight yet simple and quick to mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy