Siemens, FK Series Mounting Bracket 7 mm for Use with Such as the QBM Series, Siemens Differential Pressure Sensors for

Subtotal (1 unit)*

€20.00

(exc. VAT)

€24.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.00

*price indicative

RS Stock No.:
636-447
Mfr. Part No.:
FK-PZ3 / BPZ:FK-PZ3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Bracket

Product Type

Sensor Accessory

For Use With

Such as the QBM Series, Siemens Differential Pressure Sensors for Air

Series

FK

Diameter

7mm

Hazardous Area Certification

No

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CH
The Siemens Air Duct Probe is a specialized differential pressure sensor designed for precise measurement of air pressure differentials in HVAC systems. The sensor features a fixed length for consistent and reliable installation, making it ideal for use in ducts where accurate pressure readings are necessary to ensure optimal airflow, ventilation, and system efficiency.

RoHS compliant

Mechanically robust

Airtight yet simple and quick to mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy