Siemens, AQF Series Mounting Bracket for Use with Siemens Differential Pressure Sensors for Air, Such as the QBM Series,
- RS Stock No.:
- 636-561
- Mfr. Part No.:
- AQF3103 / S55720-S592
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€469.48
(exc. VAT)
€577.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €469.48 | €46.948 |
*price indicative
- RS Stock No.:
- 636-561
- Mfr. Part No.:
- AQF3103 / S55720-S592
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor Accessory | |
| Accessory Type | Mounting Bracket | |
| For Use With | Siemens Differential Pressure Sensors for Air, Such as the QBM Series | |
| Series | AQF | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor Accessory | ||
Accessory Type Mounting Bracket | ||
For Use With Siemens Differential Pressure Sensors for Air, Such as the QBM Series | ||
Series AQF | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CH
The Siemens Stainless Steel Filter Cap designed for rugged environments where durability and chemical resistance are essential. It is typically used with gas sensors to protect them from dust, moisture, and mechanical damage while maintaining accurate readings. Its robust design makes it ideal for industrial applications, cleanrooms, and any setting where sensor longevity and reliability are critical.
RoHS compliant
Durable construction
Related links
- Siemens Such as the QBM Series,
- Siemens Siemens Differential Pressure Sensors for Air,
- Siemens RoHS Compliant Standard
- Siemens Such as the QBM Series,
- Siemens Such as the QBM Series,
- Siemens Siemens Differential Pressure Sensors for Air,
- Siemens Siemens Differential Pressure Sensors for
- Siemens Siemens Differential Pressure Sensors for
