Siemens, AQB Series Mounting Bracket for Use with Siemens Differential Pressure Sensors for Air, Such as the QBM Series,

Subtotal (1 unit)*

€29.30

(exc. VAT)

€36.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.30

*price indicative

RS Stock No.:
636-552
Mfr. Part No.:
AQB2000 / BPZ:AQB2000
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Bracket

Product Type

Sensor Accessory

For Use With

Siemens Differential Pressure Sensors for Air, Such as the QBM Series

Series

AQB

Hazardous Area Certification

No

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
IT
The Siemens Mounting Bracket for differential pressure sensor (Air) designed to securely mount differential pressure sensors used in air applications, ensuring accurate and stable measurements in HVAC and building automation systems. It helps to ensure your pressure sensors are securely positioned for optimal performance.

Steel with zinc plated

Fast and easy mounting

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy