Siemens, AQB Series Mounting Bracket for Use with Siemens Differential Pressure Sensors for Air, Such as the QBM Series,

Subtotal (1 unit)*

€173.62

(exc. VAT)

€213.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€173.62

*price indicative

RS Stock No.:
636-554
Mfr. Part No.:
AQB2005 / S55720-S549
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Sensor Accessory

Accessory Type

Mounting Bracket

For Use With

Siemens Differential Pressure Sensors for Air, Such as the QBM Series

Series

AQB

Hazardous Area Certification

No

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CH
The Siemens Connection Kit for Pressure Sensor QBE2x03 designed to facilitate secure and efficient mounting of QBE2x03 series pressure sensors, commonly used in HVAC and building automation systems. It ensures a reliable and professional installation for pressure sensors, helping maintain accuracy and system integrity.

1 m copper capillary line with brass connecting nut

Used for remote mounting of pressure sensors

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy