Festo, EAPR-S1 Series Rail Sensor Rail for Use with Sensor, RoHS Compliant Standard
- RS Stock No.:
- 651-089
- Mfr. Part No.:
- EAPR-S1-S-33-300/330-S
- Manufacturer:
- Festo
Subtotal (1 unit)*
€59.08
(exc. VAT)
€72.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €59.08 |
*price indicative
- RS Stock No.:
- 651-089
- Mfr. Part No.:
- EAPR-S1-S-33-300/330-S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Rail | |
| Product Type | Sensor | |
| Sub Type | Sensor Rail | |
| For Use With | Sensor | |
| Series | EAPR-S1 | |
| Hazardous Area Certification | No | |
| Model Number | 562624 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Rail | ||
Product Type Sensor | ||
Sub Type Sensor Rail | ||
For Use With Sensor | ||
Series EAPR-S1 | ||
Hazardous Area Certification No | ||
Model Number 562624 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Festo sensor rail is designed to enhance operational efficiency in a variety of applications. With a robust construction featuring a steel cam and anodized aluminium bracket, this sensor rail is optimized for durability in environments with moderate corrosion stress. Ideal for both fixed and movable installations, it operates effectively across a wide ambient temperature range of -10 °C to 60 °C. Notably, this product complies with RoHS standards, ensuring it meets environmental regulations and contributes to sustainable practices.
Complies with VDMA24364-B2-L for LABS (PWIS) conformity which ensuring low-impact on processes
Weighs only 88 g for lightweight application without compromising sturdiness
Materials used are RoHS-compliant affirming commitment to eco-friendly standards
Steel cam and anodized aluminium bracket provide both strength and lightweight performance
