Festo, EAPR-S1 Series Rail Sensor Rail for Use with Sensor, RoHS Compliant Standard
- RS Stock No.:
- 650-334
- Mfr. Part No.:
- EAPR-S1-S-33-200/230-S
- Manufacturer:
- Festo
Subtotal (1 unit)*
€43.50
(exc. VAT)
€53.50
(inc. VAT)
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.50 |
*price indicative
- RS Stock No.:
- 650-334
- Mfr. Part No.:
- EAPR-S1-S-33-200/230-S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Sensor Accessory | |
| Sub Type | Sensor Rail | |
| Accessory Type | Rail | |
| For Use With | Sensor | |
| Series | EAPR-S1 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Sensor Accessory | ||
Sub Type Sensor Rail | ||
Accessory Type Rail | ||
For Use With Sensor | ||
Series EAPR-S1 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Festo sensor rail is engineered for precision and reliability, making it an essential component in various applications. Designed to operate under a general operating condition, this sensor rail boasts a robust construction with materials that are both RoHS-compliant and suitable for moderate corrosion environments, ensuring durability in diverse settings. With an ambient temperature range of -10 °C to 60 °C, it offers versatility across different environments. Whether mounted in a specific position or using optional configurations, this sensor rail is adept at delivering consistent performance while weighing only 69 g. The integration of steel and anodized aluminium enhances both functionality and aesthetics, crucial for efficient operations.
Operates effectively in a wide ambient temperature range of -10 °C to 60 °C
Lightweight construction at just 69 g facilitates easier handling
Manufactured with RoHS-compliant materials promoting environmental responsibility
Materials include galvanized steel and anodized wrought aluminium alloy for enhanced strength
Related links
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo Replacement Parts for Pneumatic Cylinders & Actuator EASC-S1-33-230-S, For Use With Electric Drive
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
