Festo, EAPR-S1 Series Rail Sensor Rail for Use with Sensor, RoHS Compliant Standard
- RS Stock No.:
- 651-090
- Mfr. Part No.:
- EAPR-S1-S-33-600/630-S
- Manufacturer:
- Festo
Subtotal (1 unit)*
€81.96
(exc. VAT)
€100.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.96 |
*price indicative
- RS Stock No.:
- 651-090
- Mfr. Part No.:
- EAPR-S1-S-33-600/630-S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Sensor Rail | |
| Accessory Type | Rail | |
| Product Type | Sensor | |
| For Use With | Sensor | |
| Series | EAPR-S1 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 562627 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Sensor Rail | ||
Accessory Type Rail | ||
Product Type Sensor | ||
For Use With Sensor | ||
Series EAPR-S1 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Model Number 562627 | ||
- COO (Country of Origin):
- DE
The Festo sensor rail is designed for versatile applications that require reliable sensing capabilities. Built to operate efficiently within ambient temperatures ranging from -10 °C to 60 °C, this sensor rail ensures consistent performance in fluctuating environmental conditions. Its lightweight, weighing only 144 g, allows for easy installation. The rail features a robust construction, with a steel cam and anodized wrought aluminium alloy sensor bracket, providing substantial corrosion resistance (CRC 2). This makes it ideally suited for moderate corrosion stress environments, ensuring longevity and reliability in various industrial settings. Compliance with RoHS regulations guarantees that this product is environmentally friendly while offering high-performance standards.
Lightweight at 144 g for effortless handling and installation
RoHS-compliant materials ensure environmentally responsible manufacturing
Steel cam construction provides enhanced durability and structural integrity
Anodized aluminium sensor bracket protects against wear and corrosion
Related links
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo End Plate Kit EASC-S1-33-630-S, For Use With Electric Drive
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo Reflector for Use with Laser Sensor, RoHS-compliant Standard
- Festo Proximity Sensor, RoHS-compliant Standard
