Festo, EAPR-S1 Series Rail Sensor Rail for Use with Sensor, RoHS Compliant Standard
- RS Stock No.:
- 650-541
- Mfr. Part No.:
- EAPR-S1-S-33-100/130-S
- Manufacturer:
- Festo
Subtotal (1 unit)*
€43.85
(exc. VAT)
€53.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €43.85 |
*price indicative
- RS Stock No.:
- 650-541
- Mfr. Part No.:
- EAPR-S1-S-33-100/130-S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Sensor Rail | |
| Accessory Type | Rail | |
| Product Type | Sensor | |
| For Use With | Sensor | |
| Series | EAPR-S1 | |
| Hazardous Area Certification | No | |
| Model Number | 562622 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Sensor Rail | ||
Accessory Type Rail | ||
Product Type Sensor | ||
For Use With Sensor | ||
Series EAPR-S1 | ||
Hazardous Area Certification No | ||
Model Number 562622 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Festo sensor rail is designed to enhance the operational capabilities of various industrial setups. With a robust construction from zinc-coated steel and anodized wrought aluminium alloy, it ensures durability in moderate corrosion environments. Optimized for ambient temperature ranges from -10 °C to 60 °C, this sensor rail provides reliable performance under a variety of conditions. Its optional mounting position allows for flexible integration, making it a versatile choice for diverse applications. Moreover, adherence to RoHS directives highlights its commitment to producing environmentally compliant products, ensuring users can operate responsibly while benefiting from high-quality engineering.
Optional mounting position maximizes versatility across different applications
Operational range from -10 °C to 60 °C supports various operational environments
Made from robust materials like steel and anodized aluminium for long-lasting performance
Conformity to VDMA24364-B2-L ensures compatibility with established industrial standards
