ifm electronic, E7 Series Cable Sensor Accessory for Use with The Addressing Of Active As-i Compact Modules, CE Standard
- RS Stock No.:
- 723-308
- Mfr. Part No.:
- E70423
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€53.56
(exc. VAT)
€65.88
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.56 |
*price indicative
- RS Stock No.:
- 723-308
- Mfr. Part No.:
- E70423
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Accessory | |
| Sub Type | Sensor Accessory | |
| Accessory Type | Cable | |
| For Use With | The Addressing Of Active As-i Compact Modules | |
| Series | E7 | |
| Height | 60mm | |
| Hazardous Area Certification | No | |
| Width | 441.5mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Accessory | ||
Sub Type Sensor Accessory | ||
Accessory Type Cable | ||
For Use With The Addressing Of Active As-i Compact Modules | ||
Series E7 | ||
Height 60mm | ||
Hazardous Area Certification No | ||
Width 441.5mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The IFM electronic Adapter is designed for the precise addressing of Active AS-i Compact modules. This innovative solution simplifies the connection between components, facilitating efficient communication within automation systems. It is a Compact and lightweight device that ensures easy integration into existing setups, making it indispensable for optimising system performance. With a focus on mechanical reliability and effective data transfer, this addressing adapter meets the rigorous demands of industrial applications while enhancing operational accuracy.
Lightweight design at 54.4 grams for easy installation
Pack quantity of 1 piece, allowing for targeted purchases
Specifically developed for the addressing of Active AS-i Compact modules
Mechanical data ensures robust performance in challenging environments
Promotes seamless integration into automation systems
Facilitates efficient communication between components, enhancing system functionality
