Microsonic, LCA-2 Series Adapter Kit Sensor Accessory for Use with Microsonic sensor Series, CE Standard

Subtotal (1 unit)*

€269.57

(exc. VAT)

€331.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€269.57

*price indicative

RS Stock No.:
793-338
Mfr. Part No.:
LCA-2
Manufacturer:
Microsonic
Find similar products by selecting one or more attributes.
Select all

Brand

Microsonic

Product Type

Adapter Kit

Sub Type

Sensor Accessory

Accessory Type

Adapter Kit

For Use With

Microsonic sensor Series

Series

LCA-2

Hazardous Area Certification

No

Standards/Approvals

CE

COO (Country of Origin):
DE
The Microsonic LinkControl adapter is designed for efficient configuration and programming of a wide variety of ultrasonic sensors, enhancing usability for technicians and engineers.

Equipped with a USB Interface for seamless connection to PCs

Includes a four-button TeachBox for programming without requiring a PC

Backwards-compatible to ensure long-term usability of older sensors

LinkCopy function enables easy copying of sensor settings between devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy