ifm electronic, E7 Series Mounting Plate Mounting Plate for Use with Compact M8 Modules, CE Standard
- RS Stock No.:
- 723-189
- Mfr. Part No.:
- E73006
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€26.96
(exc. VAT)
€33.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.96 |
*price indicative
- RS Stock No.:
- 723-189
- Mfr. Part No.:
- E73006
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Plate | |
| Sub Type | Mounting Plate | |
| Product Type | Sensor Accessory | |
| For Use With | Compact M8 Modules | |
| Series | E7 | |
| Hazardous Area Certification | No | |
| Depth | 1.5mm | |
| Height | 85.5mm | |
| Width | 30mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Plate | ||
Sub Type Mounting Plate | ||
Product Type Sensor Accessory | ||
For Use With Compact M8 Modules | ||
Series E7 | ||
Hazardous Area Certification No | ||
Depth 1.5mm | ||
Height 85.5mm | ||
Width 30mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The IFM electronic DIN Rail Adapter is designed to provide a secure and reliable solution for mounting Compact M8 modules. With its stainless steel construction, this mounting plate ensures durability and resilience in various applications, especially where space is at a premium. The design focuses on simplifying the process of installation and offering stability, allowing users to confidently integrate their M8 modules into existing setups. Whether you're fitting new components or replacing old ones, this adapter delivers efficient performance tailored for Compact configurations.
Constructed from high-quality stainless steel, ensuring long-lasting performance
Lightweight design at just 43.6 grams, allowing for easy handling during installation
Dimensions of 88.5 x 1.5 x 30 mm provide a Compact solution for space-constrained environments
Includes optional accessories such as a washer and spring washer for enhanced mounting stability
Designed for secure attachment of Compact M8 modules on a DIN rail, ensuring effective integration
Threaded bush MADE of stainless steel enhances reliability and strength in mounting
