Kern, DC Y1 Series Sensor Sensor for Use with Digital Force Gauge, REACH Standard
- RS Stock No.:
- 920-795
- Mfr. Part No.:
- DC 500-Y1
- Manufacturer:
- Kern
Image representative of range
Subtotal (1 unit)*
€427.55
(exc. VAT)
€525.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.55 |
*price indicative
- RS Stock No.:
- 920-795
- Mfr. Part No.:
- DC 500-Y1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Sub Type | Sensor | |
| Product Type | Sensor | |
| Accessory Type | Sensor | |
| For Use With | Digital Force Gauge | |
| Series | DC Y1 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Sub Type Sensor | ||
Product Type Sensor | ||
Accessory Type Sensor | ||
For Use With Digital Force Gauge | ||
Series DC Y1 | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern torque sensor provides precise measurement for static torque applications, crafted from Durable alloy steel to ensure long-lasting performance in diverse environments.
Maximum measuring range of 500 Nm for robust torque measurement
Features a 4-wire load cell connection for enhanced accuracy
Input resistance of 380 Ω delivers reliable performance
Nominal output resistance of 350 Ω ensures stability in data readings
Compact packaging dimensions of 120x90x85 mm for easy handling
Operates effectively within a temperature range of -20 °C to 65 °C
