ifm electronic, E230 Series Reflector for Use with Ultrasonic Sensors

Subtotal (1 unit)*

€45.66

(exc. VAT)

€56.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.66

*price indicative

RS Stock No.:
187-527
Mfr. Part No.:
E23008
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Reflector

Product Type

Reflector

For Use With

Ultrasonic Sensors

Series

E230

Standards/Approvals

No

COO (Country of Origin):
DE
The Ifm electronic Sound Deflector is engineered to enhance the functionality of all ifm ultrasonic sensors featuring an M30 thread and a maximum range of 3.5 metres. It is designed specifically to optimise sound propagation, ensuring precise measurement and application in various environments. Ideal for various industrial applications, it offers reliable performance while maintaining a compact form factor that simplifies installation and integration.

Made of stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy