Omron, E3AS Series Mounting Bracket Flexible Mount Bracket for Use with E39-L261, IEC 60825-1, IEC/EN 60825-1, RoHS, JIS

Subtotal (1 unit)*

€31.80

(exc. VAT)

€39.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.80

*price indicative

RS Stock No.:
270-1627
Mfr. Part No.:
E39-L263
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sub Type

Flexible Mount Bracket

Product Type

Mounting Bracket

Accessory Type

Mounting Bracket

For Use With

E39-L261

Series

E3AS

Hazardous Area Certification

No

Standards/Approvals

IEC 60825-1, IEC/EN 60825-1, RoHS, JIS C6802

COO (Country of Origin):
CN
The Omron makes a mounting bracket which is not enclosed with the sensor but it has 100 mm post. It is prewired and have M8 type connector.

M12 Pre wired smart click connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy