Honeywell Technologies, FS Series Mounting Bracket 10.2 mm for Use with FS Series

Subtotal (1 bag of 10 units)*

€109.01

(exc. VAT)

€134.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€109.01€10.901

*price indicative

RS Stock No.:
169-7670
Mfr. Part No.:
PC-15132
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Accessory Type

Mounting Bracket

Product Type

Connecting Cable

For Use With

FS Series

Series

FS

Width

9mm

Depth

12.7mm

Diameter

10.2mm

Height

80mm

Standards/Approvals

No

COO (Country of Origin):
US

FS Series Brackets


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy