Banner, MINI-BEAM Series
- RS Stock No.:
- 175-7844
- Mfr. Part No.:
- SMBQ4XFAM10
- Manufacturer:
- Banner
Subtotal (1 unit)*
€38.81
(exc. VAT)
€47.74
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.81 |
*price indicative
- RS Stock No.:
- 175-7844
- Mfr. Part No.:
- SMBQ4XFAM10
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Bracket Kit | |
| Series | MINI-BEAM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Bracket Kit | ||
Series MINI-BEAM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Banner photoelectric sensor is a is a flat SMBAMS series with 10 mm rod bracket systems and has threaded mounting type.
Size: B
Related links
- Banner, MINI-BEAM Series
- Banner CE, RoHS Standard
- Banner Sensor Reflector for use with PicoDot Sensor QS18 RMB50, 51mm Width
- Banner Sensor Reflector for use with Pro Camera MINI-BEAM Opposed-mode QS18 Opposed-mode, LX3
- Banner MULTI-BEAM,
- Banner MAHE Series Light Curtain Light Curtain 2.5 mm Resolution
- Banner PVA Series Light Curtain Receiver 35 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Receiver 5 mm Resolution
