Banner, SMB30UR Series Mounting Bracket Two Piece Swivel Sensor Mount Bracket for Use with MAXI-BEAM, MULTI-BEAM,
- RS Stock No.:
- 293-402
- Mfr. Part No.:
- SMB30UR
- Manufacturer:
- Banner
Subtotal (1 unit)*
€47.29
(exc. VAT)
€58.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.29 |
*price indicative
- RS Stock No.:
- 293-402
- Mfr. Part No.:
- SMB30UR
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor Accessory | |
| Accessory Type | Mounting Bracket | |
| Sub Type | Two Piece Swivel Sensor Mount Bracket | |
| For Use With | MAXI-BEAM, MULTI-BEAM, OMNI-BEAM, Q45, AND LS10 Sensors | |
| Series | SMB30UR | |
| Hazardous Area Certification | No | |
| Width | 76.2mm | |
| Depth | 89.8mm | |
| Height | 172mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor Accessory | ||
Accessory Type Mounting Bracket | ||
Sub Type Two Piece Swivel Sensor Mount Bracket | ||
For Use With MAXI-BEAM, MULTI-BEAM, OMNI-BEAM, Q45, AND LS10 Sensors | ||
Series SMB30UR | ||
Hazardous Area Certification No | ||
Width 76.2mm | ||
Depth 89.8mm | ||
Height 172mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Mounting bracket represents an innovative solution for securely installing various sensors, including MULTI-BEAM, MAXI-BEAM, Q45, OMNI-BEAM, and LS10 models. Designed with precision, this bracket not only ensures stability but also enhances the performance of the sensors it supports. Its robust construction can handle demanding environments, providing a reliable foundation for sensor deployment.
Constructed from highquality materials for longlasting performance
Facilitates efficient sensor alignment improving operational efficiency
Lightweight design reduces installation burden without compromising strength
Complies with rigorous industry standards for reliability
Related links
- Banner, SMB Series Swivel Mount Bracket Easy Sensor Mount to Extruded Rail T-Slots 10 mm for Use with Rod Bracket
- Banner RoHS Standard
- Banner RoHS Standard
- Banner RoHS Standard
- Banner Swivel Mount Bracket 30 mm for Use with Q45BB6LL Series SM30 Series
- Banner RoHS Standard
- Banner RoHS Standard
- Banner RoHS Standard
