Banner, MINI-BEAM Series

Subtotal (1 unit)*

€36.37

(exc. VAT)

€44.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.37

*price indicative

RS Stock No.:
175-7845
Mfr. Part No.:
SMBQ4XFAM12
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Bracket Kit

Series

MINI-BEAM

Standards/Approvals

No

COO (Country of Origin):
CN
The Banner photoelectric sensor is a is a flat SMBAMS series with 12 mm rod bracket systems and has threaded mounting type.

Size: B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy