Vega Variable Seal for Use with VEGApuls 64, 67 And 69 Radar Sensors, DIN EN 1514-1 Standard
- RS Stock No.:
- 182-5621
- Mfr. Part No.:
- PS67VDI.33602
- Manufacturer:
- Vega
Subtotal (1 unit)*
€166.80
(exc. VAT)
€205.16
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.80 |
*price indicative
- RS Stock No.:
- 182-5621
- Mfr. Part No.:
- PS67VDI.33602
- Manufacturer:
- Vega
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vega | |
| Accessory Type | Variable Seal | |
| Product Type | Bluetooth Adapter | |
| For Use With | VEGApuls 64, 67 And 69 Radar Sensors | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 1514-1 | |
| Select all | ||
|---|---|---|
Brand Vega | ||
Accessory Type Variable Seal | ||
Product Type Bluetooth Adapter | ||
For Use With VEGApuls 64, 67 And 69 Radar Sensors | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 1514-1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The variable flange seal is an accessory part for mounting VEGAPULS 67 and 69 radar sensors. The adjustable flange seal is used to direct the sensor antenna to the bulk solids surface and hence optimise the measurement. For this purpose, the two wedge-shaped parts of the seal can be turned without the use of any tools up to an angle of 0 … 8°.
Related links
- Block 1 Output 2 kVA Chassis Mount Transformer IEC 61558 DIN EN 61558, VDE 0570 Teil
- Block 400 VA Chassis Mount Transformer UL 506 VDE 0570 part 2-2 IEC 61558-2-2 DIN EN
- Block 1 Output 1 kVA Chassis Mount Transformer UL 506 VDE 0570 part 2-2 IEC
- Block 250 VA Chassis Mount Transformer UL 506 C-UL-US 2-6 IEC
- Block 5 Output 100 VA Chassis Mount Transformer ENEC 10 cULus IEC 61558-2-2 UL
- Block 5 Output 800 VA Chassis Mount Transformer CSA cULus UL ENEC 10
- Block 5 Output 130 VA Chassis Mount Transformer CSA VDE UL DIN EN 61558-2-2
- Block 63 VA Chassis Mount Transformer DIN EN 61558-2-2 VDE 0570 part 2-2 2-4, UL
