Siemens Spacer 59 mm for Use with MDS D126/MDS D426
- RS Stock No.:
- 203-3740
- Distrelec Article No.:
- 304-39-771
- Mfr. Part No.:
- 6GT2690-0AL00
- Manufacturer:
- Siemens
Subtotal (1 pack of 50 units)*
€206.04
(exc. VAT)
€253.43
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €206.04 | €4.121 |
*price indicative
- RS Stock No.:
- 203-3740
- Distrelec Article No.:
- 304-39-771
- Mfr. Part No.:
- 6GT2690-0AL00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Spacer | |
| Product Type | Mounting Base | |
| For Use With | MDS D126/MDS D426 | |
| Height | 30mm | |
| Diameter | 59mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Spacer | ||
Product Type Mounting Base | ||
For Use With MDS D126/MDS D426 | ||
Height 30mm | ||
Diameter 59mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Distance piece MDS D126 / MDS D426 Support for mounting transponders with 50 mm diameter and 25 mm distance to metal. Black in colour.
PA 6.6 GF material
-25 to +85°C ambient temperature
Related links
- Siemens Spacer 20 mm for Use with MDS D160/MDS D460
- Siemens Spacer 36 mm for Use with MDS D124/D324/D424
- Siemens Housing for Use with MDS D160 MDS D560
- Siemens Spacer for Use with MDS E600/611 RF360 T
- Siemens 8WH Series Comb for Use with Terminal Block
- Siemens Grey, Black Plastic 3SU1 Control Station Enclosure - 2 Hole 22 mm Diameter
- Siemens Spacer 6GK57988MD000AC1 85 mm
- Siemens Spacer 6GK57988MD000AM1 85 mm
