Siemens Spacer for Use with MDS E600/611, MDS D100, RF360 T
- RS Stock No.:
- 203-3764
- Distrelec Article No.:
- 304-32-462
- Mfr. Part No.:
- 6GT2190-0AA00
- Manufacturer:
- Siemens
Subtotal (1 pack of 50 units)*
€186.05
(exc. VAT)
€228.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €186.05 | €3.721 |
*price indicative
- RS Stock No.:
- 203-3764
- Distrelec Article No.:
- 304-32-462
- Mfr. Part No.:
- 6GT2190-0AA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Base | |
| Accessory Type | Spacer | |
| For Use With | MDS E600/611, MDS D100, RF360 T | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Base | ||
Accessory Type Spacer | ||
For Use With MDS E600/611, MDS D100, RF360 T | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series spacer for establishing the necessary distance from the RFID tags to metal made up of PA 6 material and anthracite in colour.
operating temperature -25 to+75 °C
Related links
- Siemens Black Mounting Bracket for use with MDS E600/611/MDS D100
- Siemens Black Mounting Bracket for use with MDS D100
- Siemens Spacer 20 mm for Use with MDS D160/MDS D460
- Siemens Spacer 59 mm for Use with MDS D126/MDS D426
- Siemens Spacer 36 mm for Use with MDS D124/D324/D424
- Siemens Alpha Spacer for use with Busbar Systems
- Siemens Spacer 6GK57988MD000AC1 85 mm
- Siemens Spacer 6GK57988MD000AM1 85 mm
