Siemens Spacer 6GK57988MD000AM1 85 mm
- RS Stock No.:
- 265-8798
- Mfr. Part No.:
- 6GK57988MD000AM1
- Manufacturer:
- Siemens
Subtotal (1 pack of 100 units)*
€551.46
(exc. VAT)
€678.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €551.46 | €5.515 |
*price indicative
- RS Stock No.:
- 265-8798
- Mfr. Part No.:
- 6GK57988MD000AM1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Spacer | |
| Length | 85mm | |
| Inside Diameter | 0.5in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Spacer | ||
Length 85mm | ||
Inside Diameter 0.5in | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Siemens RCoax spacer have size of 85 mm.. This spacer is used for RCoax cable. The size of clip is 1/2" .
100 units
Related links
- Siemens Spacer 6GK57988MD000AC1 85 mm
- Siemens Round Polyphenylene Sulfide Spacer 6GT26900AA00 85 mm
- Siemens Spacer 36 mm for Use with MDS D124/D324/D424
- Siemens Spacer 20 mm for Use with MDS D160/MDS D460
- Siemens Spacer 59 mm for Use with MDS D126/MDS D426
- Siemens Spacer for Use with MDS E600/611 RF360 T
- Siemens SIRIUS 3RV1 3 Phase Spacer Busbar, 55 mm Pitch
- Siemens Hex Stainless Steel Spacer 6GT26900AH10 48 mm
