ATMI Alarm Plug for Use with Float
- RS Stock No.:
- 208-5488
- Mfr. Part No.:
- PRISEASTP
- Manufacturer:
- ATMI
Subtotal (1 unit)*
€105.79
(exc. VAT)
€130.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.79 |
*price indicative
- RS Stock No.:
- 208-5488
- Mfr. Part No.:
- PRISEASTP
- Manufacturer:
- ATMI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATMI | |
| Product Type | Sensor Accessory | |
| Accessory Type | Alarm Plug | |
| For Use With | Float | |
| Height | 100mm | |
| Depth | 55mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ATMI | ||
Product Type Sensor Accessory | ||
Accessory Type Alarm Plug | ||
For Use With Float | ||
Height 100mm | ||
Depth 55mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The ATMI PRISE ASTP alarm plug for all float level switches. The overflow alarm socket connected to float allows to alarm an overflow level or lack of water with integrated sound siren.
ABS housing
Audible alarm
Maximum temperature 50°C
Related links
- ATMI, LEST Series Counter Weight for Use with Float
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
