Omron Connector Set for Use with Safety Sensor
- RS Stock No.:
- 214-7564
- Mfr. Part No.:
- F39-GCN4-L
- Manufacturer:
- Omron
Subtotal (1 unit)*
€74.11
(exc. VAT)
€91.16
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.11 |
*price indicative
- RS Stock No.:
- 214-7564
- Mfr. Part No.:
- F39-GCN4-L
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Adapter | |
| Accessory Type | Connector Set | |
| For Use With | Safety Sensor | |
| Hazardous Area Certification | No | |
| Width | 58.3mm | |
| Depth | 56mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Adapter | ||
Accessory Type Connector Set | ||
For Use With Safety Sensor | ||
Hazardous Area Certification No | ||
Width 58.3mm | ||
Depth 56mm | ||
Standards/Approvals No | ||
Omron Adapter, 56mm Depth, 58.3mm Width - F39-GCN4-L
This adaptor provides a connection interface for safety sensors in industrial environments. Designed as a connector set, it links safety-sensing devices to control or monitoring systems, enabling straightforward integration into machine-safety arrangements. It is intended for general industrial use where hazardous-area certification is not a requirement.
Features and Benefits:
• Connector set format simplifies wiring and installation
• Compatible with Omron safety sensor systems for interoperability
• Supports integration into machine safety circuits for protection
• No hazardous-area certification indicated for non-explosion-risk sites
• Compatible with Omron safety sensor systems for interoperability
• Supports integration into machine safety circuits for protection
• No hazardous-area certification indicated for non-explosion-risk sites
Applications
• Suitable for connecting safety sensors in production lines
• Ideal for retrofitting safety devices on factory equipment
• Used with control panels requiring sensor interfacing
• Can be used for safeguarding access points on machinery
• Ideal for retrofitting safety devices on factory equipment
• Used with control panels requiring sensor interfacing
• Can be used for safeguarding access points on machinery
What physical form factor should I expect for installation?
The unit has a compact body with a depth of 56mm to suit limited-panel space and mounting arrangements.
How wide is the product for panel cut-outs or mounting brackets?
The overall width measures 58.3mm, which assists in planning adjacent component spacing.
Is this accessory intended to be a standalone safety device?
No
it functions as a connector set to join safety sensors with system wiring rather than performing sensing itself.
Can it be specified for environments with explosive atmospheres?
The item carries no hazardous-area certification, so it should not be specified where explosion-rated approval is mandatory.
Related links
- Omron Connector Set for Use with Safety Sensor
- Omron F39 Series Light Curtain Connector
- Omron Tap Unit for Use with Safety Sensor
- Omron Bracket for Use with Safety Sensor
- Omron Lamp Unit for Use with Safety Sensor
- Omron CE Standard
- Omron Circular Connector M12 Connector, Plug
- Omron Circular Connector Panel Socket IP67, Y92E Series
