Omron Circular Connector, 4 Contacts, M12 Connector, Plug
- RS Stock No.:
- 265-1023
- Mfr. Part No.:
- Y92E-MM12PVC4SCONF-L
- Manufacturer:
- Omron
Subtotal (1 unit)*
€15.83
(exc. VAT)
€19.47
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €15.83 |
*price indicative
- RS Stock No.:
- 265-1023
- Mfr. Part No.:
- Y92E-MM12PVC4SCONF-L
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Number of Contacts | 4 | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Termination Method | Screw | |
Select all | ||
---|---|---|
Brand Omron | ||
Number of Contacts 4 | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Termination Method Screw | ||
The Omron field assembly connector is used for a wide range of applications and environments as this sensor connectors are the ideal match to provide the best performance fibre amplifier and photomicrosensor connectors.
Male M12 straight socket connector
Brass material nut
screw terminal connection method
3.0-6.5 mm cable outer diameter
Brass material nut
screw terminal connection method
3.0-6.5 mm cable outer diameter
Related links
- Omron Circular Connector M12 Connector, Plug
- Omron Circular Connector M12 Connector, Socket
- Omron Circular Connector M8 Connector Male Y92E Series
- Omron Circular Connector M8 Connector Female Y92E Series
- Omron Circular Connector Cable Mount Plug IP67, XS5 Series
- Omron Circular Connector Cable Mount Socket IP67, XS2 Series
- Omron Circular Connector Cable Mount Socket IP67, XS5 Series
- Omron Circular Connector M12 Connector, Plug