Omron, F3SG-R Series Reduced Wiring Connector System
- RS Stock No.:
- 215-5066
- Mfr. Part No.:
- F39-GCNY1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€33.58
(exc. VAT)
€41.30
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.58 |
*price indicative
- RS Stock No.:
- 215-5066
- Mfr. Part No.:
- F39-GCNY1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Reduced Wiring Connector System | |
| Product Type | Sensor Accessory | |
| Series | F3SG-R | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Reduced Wiring Connector System | ||
Product Type Sensor Accessory | ||
Series F3SG-R | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Omron I/O module, 20m Operating Range, Reduced Wiring Connector System - F39-GCNY1
This I/O module serves as an essential component in industrial automation, designed to streamline connectivity between devices. Featuring a reduced wiring connector system, it enhances efficiency while simplifying installation. Compactly designed, it helps optimise system layouts, reducing clutter and potential connection issues in complex environments.
Features & Benefits
• Ensures robust connectivity through a durable design
• Supports multiple configurations for versatile requirements
• Enhances system flexibility by accommodating various devices
• Streamlines troubleshooting with clear identification labels
• Optimises space utilisation in automation control setups
Applications
• Ideal for connecting sensors and actuators in automation systems
• Suitable for integration into various industrial machinery
• Utilised in control cabinets for streamlined wiring
• Used in process automation for enhanced efficiency
How does this module improve installation efficiency?
By employing a reduced wiring connector system, it significantly lowers the complexity of connections, facilitating quicker setups and reducing the potential for wiring errors.
What types of devices can be easily integrated with this module?
It is compatible with a variety of automation control modules and can connect to both PNP and NPN devices, enhancing its versatility in industrial applications.
Can this module assist in optimising an existing system?
Yes, it enhances connectivity solutions and allows for the incorporation of additional devices, thereby improving overall I/O system optimisation.
How does the wiring of this module differ from traditional methods?
The reduced wiring system simplifies connections, allowing fewer wires while maintaining the same functionality as traditional multi-wire setups, leading to more streamlined installations.
What maintenance considerations are necessary for this I/O module?
Regular checks for connection integrity and routine cleaning to prevent dust accumulation will help maintain optimal performance and prolong the module's lifespan.
Related links
- Omron, F3SG-R Series Double-ended Cable for Receiver 14.9 mm for Use with cable extension and simple wiring
- Omron F3SG-R Series Light Curtain Bracket Mounting Bracket
- Omron, F3SG-R Series Double-ended Cable for Receiver for Use with Receiver M12 Connector (8-pin)
- Omron RoHS Standard
- Omron, F3SG-R Series Single-Ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- Omron, F3SG-R Series Double-ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- Omron, F3SG-R Series Smart Muting Actuator
- Omron F3SG-R Series Light Curtain Receiver 79 Beam(s), 14 mm Resolution
