Omron, F3SG-R Series Double-ended Cable for Receiver 14.9 mm for Use with cable extension and simple wiring
- RS Stock No.:
- 215-5078
- Mfr. Part No.:
- F39-JGR5B-D
- Manufacturer:
- Omron
Subtotal (1 unit)*
€37.32
(exc. VAT)
€45.90
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.32 |
*price indicative
- RS Stock No.:
- 215-5078
- Mfr. Part No.:
- F39-JGR5B-D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Accessory | |
| Accessory Type | Double-ended Cable for Receiver | |
| For Use With | cable extension and simple wiring | |
| Series | F3SG-R | |
| Hazardous Area Certification | No | |
| Diameter | 14.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Accessory | ||
Accessory Type Double-ended Cable for Receiver | ||
For Use With cable extension and simple wiring | ||
Series F3SG-R | ||
Hazardous Area Certification No | ||
Diameter 14.9mm | ||
Standards/Approvals No | ||
Omron F3SG-R Series Sensor Accessory, 14.9mm Diameter, For cable extension and simple wiring - F39-JGR5B-D
This sensor accessory is an Omron component intended to facilitate connection and wiring tasks for safety light curtain systems. It is designed to work alongside cable extension and straightforward wiring arrangements within industrial sensing setups, providing a compact interface option for maintenance and integration in non-hazardous environments.
Features and Benefits:
• Compatible with cable extension for simplified connection
• Enables simple wiring to reduce installation time
• Suited to F3SG-R systems for consistent interoperability
• Diameter specification supports compact mounting arrangements
• Rated for use outside hazardous-area installations
• Enables simple wiring to reduce installation time
• Suited to F3SG-R systems for consistent interoperability
• Diameter specification supports compact mounting arrangements
• Rated for use outside hazardous-area installations
Applications
• Suitable for extending connection runs in safety circuits
• Used with simple wiring layouts on machine guards
• Ideal for integration with safety light curtain equipment
• Can be used for replacing worn connector components
• Used for non-hazardous-area sensor installations
• Used with simple wiring layouts on machine guards
• Ideal for integration with safety light curtain equipment
• Can be used for replacing worn connector components
• Used for non-hazardous-area sensor installations
What environments is it permissible to install this accessory in?
It is for installation in locations not classified as hazardous areas and must be used where no explosive-atmosphere certification is required.
How does the item interact with existing cabling?
It functions as an interface for extension cables and straightforward wiring, allowing junctions without altering primary sensor units.
Is the component suitable for compact installations?
Yes, its circular cross-section with a 14.9mm diameter facilitates placement in confined mounting spaces.
Can this accessory replace damaged interface parts?
It may be employed as a replacement accessory for compatible safety-sensor connections when matching wiring and connector types are present.
Related links
- Omron, F3SG-R Series Double-ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- Omron, F3SG-R Series Single-Ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- Omron, F3SG-R Series Double-ended Cable for Receiver for Use with Receiver M12 Connector (8-pin)
- Omron, F3SG-R Series Reduced Wiring Connector System
- Omron, F3SG-JG Series Single-Ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- Omron F3SG-R Series Light Curtain Bracket Mounting Bracket
- Omron RoHS Standard
- Omron, F3SG-R Series Smart Muting Actuator
