Omron, F3SG-R Series Mounting Bracket Accessory for Use with F3W-MA, RoHS Standard
- RS Stock No.:
- 215-5081
- Mfr. Part No.:
- F39-LGMAT
- Manufacturer:
- Omron
Subtotal (1 unit)*
€141.68
(exc. VAT)
€174.27
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.68 |
*price indicative
- RS Stock No.:
- 215-5081
- Mfr. Part No.:
- F39-LGMAT
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sub Type | Accessory | |
| Product Type | Sensor Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | F3W-MA | |
| Series | F3SG-R | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sub Type Accessory | ||
Product Type Sensor Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With F3W-MA | ||
Series F3SG-R | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Omron F3SG-R Series Sensor Mounting Bracket, RoHS Compliance - F39-LGMAT
This sensor mounting bracket is an accessory designed to secure a safety light curtain sensor within industrial installations. It provides a stable mounting solution for integration with compatible sensor units and is intended for use in environments that do not require hazardous-area certification. The bracket conforms to RoHS requirements and functions as part of the mounting hardware for safety sensor assemblies.
Features and Benefits:
• Compatible with F3W-MA sensors for straightforward attachment and alignment
• Designed as a dedicated accessory for F3SG-R implementations to simplify integration
• RoHS-compliant materials reduce restricted-substance risks in assemblies
• Supplied solely as mounting hardware to streamline installation logistics
• Intended for non-hazardous area use to match standard machine-room environments
• Designed as a dedicated accessory for F3SG-R implementations to simplify integration
• RoHS-compliant materials reduce restricted-substance risks in assemblies
• Supplied solely as mounting hardware to streamline installation logistics
• Intended for non-hazardous area use to match standard machine-room environments
Applications
• Suitable for attaching F3W-MA sensors to machine guarding frames
• Ideal for mounting safety light curtain equipment in production lines
• Used with F3SG-R sensor systems during retrofit upgrades
• Can be used for sensor fixation in factory automation cells
• Suitable for machine safety setups where hazardous certification is unnecessary
• Ideal for mounting safety light curtain equipment in production lines
• Used with F3SG-R sensor systems during retrofit upgrades
• Can be used for sensor fixation in factory automation cells
• Suitable for machine safety setups where hazardous certification is unnecessary
Is this bracket suitable for use in explosive atmospheres?
No, it is specified for non-hazardous areas and lacks hazardous-area certification.
Which compliance standard relates to restricted substances in the bracket?
The bracket is manufactured to meet RoHS restrictions on certain hazardous materials.
Can this accessory be used with other sensor families beyond the supplied compatibility?
It is designed for use with the referenced sensor type and series
compatibility with other families depends on mounting geometry and fixing methods.
What role does this component play in overall mounting hardware?
It serves as the physical mounting element within the sensor mounting hardware set, providing a secure interface between the sensor and its support structure.
Related links
- Omron F3SG-R Series Light Curtain Bracket Mounting Bracket
- Omron, F3SG-R Series Smart Muting Actuator
- Omron, F3SG-R Series Reduced Wiring Connector System
- Omron, F3SG-R Series Double-ended Cable for Receiver for Use with Receiver M12 Connector (8-pin)
- Omron, F3SG-R Series Double-ended Cable for Receiver 14.9 mm for Use with cable extension and simple wiring
- Omron, F3SG-R Series Single-Ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- Omron, F3SG-R Series Double-ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- Omron EN ISO 13849-1:2015 Standard
