Omron, F3SG-R Series Double-ended Cable for Receiver for Use with Receiver M12 Connector (8-pin)
- RS Stock No.:
- 215-5076
- Mfr. Part No.:
- F39-JG5B-D
- Manufacturer:
- Omron
Subtotal (1 unit)*
€55.96
(exc. VAT)
€68.83
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.96 |
*price indicative
- RS Stock No.:
- 215-5076
- Mfr. Part No.:
- F39-JG5B-D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Double-ended Cable for Receiver | |
| Product Type | Sensor Accessory | |
| For Use With | Receiver M12 Connector (8-pin) | |
| Series | F3SG-R | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Double-ended Cable for Receiver | ||
Product Type Sensor Accessory | ||
For Use With Receiver M12 Connector (8-pin) | ||
Series F3SG-R | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Omron F3SG-R Series Sensor Accessory, Receiver M12 Connector (8-pin) For Use With - F39-JG5B-D
This sensor accessory provides a connection interface for safety sensing equipment, intended to link receiver units using an M12 connector with eight pins. Designed for integration with safety light curtain systems, it functions as a dedicated receiver-side coupling component compatible with recognised safety sensor families. It is not certificated for use in hazardous atmospheres.
Features and Benefits:
• M12 eight-pin interface simplifies receiver wiring and integration
• Compatible with receiver M12 connector 8-pin for straightforward replacement
• Designed for safety sensor receiver accessory 8-pin use in control systems
• Suited to Omron F3SG-R sensor accessory M12 8-pin installations
• Compatible with receiver M12 connector 8-pin for straightforward replacement
• Designed for safety sensor receiver accessory 8-pin use in control systems
• Suited to Omron F3SG-R sensor accessory M12 8-pin installations
Applications
• Used with Omron safety light curtain connector receiver set-ups
• Suitable for replacement of F3SG-R sensor accessory replacement tasks
• Ideal for systems requiring Omron M12 8-pin receiver cable connections
• Can be used for F3SG-R accessory for receiver M12 retrofits
• Suitable for replacement of F3SG-R sensor accessory replacement tasks
• Ideal for systems requiring Omron M12 8-pin receiver cable connections
• Can be used for F3SG-R accessory for receiver M12 retrofits
Is the component intended for explosive or classified sites?
No, it does not carry hazardous area certification and must not be used where such certification is required.
Which connector format does it accept at the receiver end?
It interfaces with an M12 connector configured with eight electrical pins for signal and supply connections.
Can it be used as a direct swap for existing receiver connectors?
It is intended as a receiver M12 connector 8-pin accessory and can serve as a replacement when the mounting and electrical requirements match.
Does this accessory include additional electronics or enclosures?
The supplied information specifies only the connector accessory function for receiver use and does not indicate integrated enclosures or extra circuitry.
Related links
- Omron, F3SG-R Series Double-ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- Omron, F3SG-R Series Single-Ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- Omron, F3SG-JG Series Single-Ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- Omron, F3SG-R Series Double-ended Cable for Receiver 14.9 mm for Use with cable extension and simple wiring
- Omron, F3SG-R Series Reduced Wiring Connector System
- Omron F3SG-R Series Light Curtain Bracket Mounting Bracket
- Omron RoHS Standard
- Omron F3SG-R Series Light Curtain Receiver 79 Beam(s), 14 mm Resolution
