Omron, F3SG-R Series Single-Ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- RS Stock No.:
- 215-5069
- Mfr. Part No.:
- F39-JG10A-D
- Manufacturer:
- Omron
Subtotal (1 unit)*
€65.33
(exc. VAT)
€80.36
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.33 |
*price indicative
- RS Stock No.:
- 215-5069
- Mfr. Part No.:
- F39-JG10A-D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Accessory | |
| Accessory Type | Single-Ended Cable for Receiver | |
| For Use With | Receiver M12 Connector (8-pin) | |
| Series | F3SG-R | |
| Hazardous Area Certification | No | |
| Diameter | 14.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Accessory | ||
Accessory Type Single-Ended Cable for Receiver | ||
For Use With Receiver M12 Connector (8-pin) | ||
Series F3SG-R | ||
Hazardous Area Certification No | ||
Diameter 14.9mm | ||
Standards/Approvals No | ||
Omron F3SG-R Series Connecting Cable, Receiver M12 Connector (8-pin) Compatibility, Single-Ended Cable for Receiver Accessory Type - F39-JG10A-D
This connecting cable provides a single-ended Interface for a receiver using an M12 8-pin connector and is designed to function as an accessory for safety sensing equipment. It links the receiver to downstream systems in automation and control architectures, enabling secure electrical connectivity within industrial installations.
Features & Benefits
• Single-ended design for simple receiver connection and tidy wiring
• M12 8-pin connector supporting multi-conductor signal transmission
• Compatible with safety sensing equipment to maintain system continuity
• Manufactured by Omron to match OEM component expectations
• M12 8-pin connector supporting multi-conductor signal transmission
• Compatible with safety sensing equipment to maintain system continuity
• Manufactured by Omron to match OEM component expectations
**Applications**
• Suitable for linking receivers to control modules in automation systems
• Ideal for use in electrical cabinets requiring M12 8-pin terminations
• Used with safety sensors in manufacturing line installations
• Can be used for replacement or spare connectivity in maintenance operations
• Ideal for use in electrical cabinets requiring M12 8-pin terminations
• Used with safety sensors in manufacturing line installations
• Can be used for replacement or spare connectivity in maintenance operations
Is this cable intended as an accessory for specific equipment families?
Yes, it is produced to act as an accessory cable for compatible safety receiver hardware within the designated equipment family.
Who is the manufacturer and how does that affect sourcing?
The supplier is Omron, which identifies the cable as a matching OEM accessory for systems that specify original parts.
Can this cable be used as a direct replacement in field repairs?
It is intended for replacement use where an M12 8-pin single-ended receiver connection is required, facilitating straightforward swap-outs during maintenance.
Related links
- Omron, F3SG-R Series Single-Ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- Omron, F3SG-R Series Double-ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- Omron, F3SG-R Series Double-ended Cable for Receiver for Use with Receiver M12 Connector (8-pin)
- Omron, F3SG-JG Series Single-Ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- Omron, F3SG-R Series Double-ended Cable for Receiver 14.9 mm for Use with cable extension and simple wiring
- Omron CE Standard
- Omron F3SG-R Series Light Curtain Bracket Mounting Bracket
- Omron, F3SG-R Series Reduced Wiring Connector System
