Subtotal (1 unit)*
€1,960.72
(exc. VAT)
€2,411.69
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,960.72 |
*price indicative
- RS Stock No.:
- 215-5503
- Mfr. Part No.:
- FZ-VS4 15M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Connecting Cable | |
| Series | FH | |
| Width | 24mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Connecting Cable | ||
Series FH | ||
Width 24mm | ||
Standards/Approvals No | ||
This Omron long-distance camera cable, from FH series, is shock resistant
It uses IP10 degree of protection
Related links
- Omron, FZ Series Connecting Cable for Use with FH and FZ type cameras
- Omron RoHS Standard
- Omron FH Series HMI Panel - 12 in 1024 x 768 pixel
- Omron FH-MT, Mounting Accessory
- Omron FH-L Series Mounting Bracket for Use with FH-L Series Lite Controllers
- Omron CE, cULus Standard
- Omron, XS5W Series Connecting Cable 6 mm for Use with Sensors
- Omron RoHS Standard
