Omron, FH Series for Use with FH, FH-MT, Mounting Accessory

Subtotal (1 unit)*

€121.44

(exc. VAT)

€149.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€121.44

*price indicative

RS Stock No.:
215-7820
Mfr. Part No.:
FH-VUAB 5M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Mounting Accessory

For Use With

FH, FH-MT

Series

FH

Width

15mm

Standards/Approvals

No

The Omron FHV consists of USB Cable for touch panel monitor, the sub cable makes the required connectivity and functioning thus providing the best results.

The cable has high durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy