Omron, FH Series Camera Cable Accessory Vision for Use with High-Speed Digital CMOS Cameras, RoHS Standard
- RS Stock No.:
- 270-1633
- Mfr. Part No.:
- FZ-VSLB3 10M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€1,011.85
(exc. VAT)
€1,244.58
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,011.85 |
*price indicative
- RS Stock No.:
- 270-1633
- Mfr. Part No.:
- FZ-VSLB3 10M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Cable | |
| Accessory Type | Camera Cable | |
| Sub Type | Accessory Vision | |
| For Use With | High-Speed Digital CMOS Cameras | |
| Series | FH | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Cable | ||
Accessory Type Camera Cable | ||
Sub Type Accessory Vision | ||
For Use With High-Speed Digital CMOS Cameras | ||
Series FH | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Omron camera cable line-up includes the type of bend-resistant cables and right-angle cables. It uses the FZ-VSJ extension unit for cable extensions. The maximum cable length depends on the camera being connected and the model and length of the cable being used. In High-speed Digital CMOS Camera, two camera cables are required for the high speed mode of transmission speed.
Durable
High speed mode of transmission speed select
