Telemecanique Sensors Bracket 30.5 mm for Use with XX9 Diameter 30, XX6 Diameter 30
- RS Stock No.:
- 220-1106
- Mfr. Part No.:
- XUZB2030
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€50.28
(exc. VAT)
€61.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.28 |
*price indicative
- RS Stock No.:
- 220-1106
- Mfr. Part No.:
- XUZB2030
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Sensor Mounting & Fixing Mounting Bracket | |
| Accessory Type | Bracket | |
| For Use With | XX9 Diameter 30, XX6 Diameter 30 | |
| Hazardous Area Certification | No | |
| Height | 90.5mm | |
| Diameter | 30.5mm | |
| Depth | 90.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Sensor Mounting & Fixing Mounting Bracket | ||
Accessory Type Bracket | ||
For Use With XX9 Diameter 30, XX6 Diameter 30 | ||
Hazardous Area Certification No | ||
Height 90.5mm | ||
Diameter 30.5mm | ||
Depth 90.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ID
The Schneider Electric accessory for sensor, fixing kit - bracket with ball-joint.
Mercury free
Related links
- Telemecanique Sensors Bracket 13 mm for Use with XX5 diameter 12
- Telemecanique Sensors Bracket 12 mm for Use with XS Cylindrical M12
- Telemecanique Sensors Bracket 18 mm for Use with XU2
- Telemecanique Sensors Bracket 18 mm for Use with 18 mm Sensor
- Telemecanique Sensors Bracket for Use with Compact 50 x 50 mm sensor
- Telemecanique Sensors Bracket for Use with Compact Sensor
- Telemecanique Sensors Bracket 4.3 mm for Use with XU Series IEC 60529 EN/IEC 60947-4-2,
- Telemecanique Sensors Bracket 18 mm for Use with XU Series IEC/EN 61000-4-3 IEC
