Telemecanique Sensors Bracket for Use with Compact 50 x 50 mm sensor
- RS Stock No.:
- 444-3669
- Mfr. Part No.:
- XUZK2003
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€27.24
(exc. VAT)
€33.51
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.24 |
*price indicative
- RS Stock No.:
- 444-3669
- Mfr. Part No.:
- XUZK2003
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | Compact 50 x 50 mm sensor | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With Compact 50 x 50 mm sensor | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
3D Adjustment Accessories
Fast and easy installation
Fixing system compatible with all types of Osiris Osiconcept Photoelectrics
Note
For a complete assembly, order a bracket option, ball joint, rod and a fixing bracket.
Related links
- Telemecanique Sensors Bracket for Use with Compact 50 x 50 mm sensor
- Telemecanique Sensors, OsiSense XU Series Bracket for Use with Compact 50 x 50 mm sensor
- Telemecanique Sensors Bracket 18 mm for Use with 18 mm Sensor
- Telemecanique Sensors Bracket for Use with Compact Sensor
- ifm electronic RoHS Standard
- Telemecanique Sensors Bracket 13 mm for Use with XX5 diameter 12
- Telemecanique Sensors Bracket 12 mm for Use with XS Cylindrical M12
- Telemecanique Sensors Bracket 18 mm for Use with XU2
